Part Details for MS27474E by Esterline Technologies Corporation
Overview of MS27474E by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MS27474E
MS27474E CAD Models
MS27474E Part Data Attributes
|
MS27474E
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474E
Esterline Technologies Corporation
MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, MAX CONTACTS (SERIES)=128 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8; 10; 12; 14; 16; 18; 20; 22; 24 | |
Termination Type | CRIMP |
Alternate Parts for MS27474E
This table gives cross-reference parts and alternative options found for MS27474E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27474E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27474 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | TT Electronics Resistors | MS27474E vs MS27474 |
MS27474E | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27474E vs MS27474E |
MS27474 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | API Technologies Corp EIS (RETIRED) | MS27474E vs MS27474 |
MS27474 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Plug | ITT Interconnect Solutions | MS27474E vs MS27474 |