Part Details for MS27473T18B32SB-LC by Conesys
Overview of MS27473T18B32SB-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27473T18B32SB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27473T18B32SB-LC-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$38.3800 / $63.9700 | Buy Now |
DISTI #
AER MS27473T18B32
|
Avnet Americas | AE2 32C 3220 SKT PLUG - Bulk (Alt: AER MS27473T18B32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
$61.6923 / $74.7249 | Buy Now |
DISTI #
MS27473T18B32SB-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 32 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27473T18B32SB-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31902054
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$48.8926 | Buy Now |