Part Details for MS27473T12B35PB by Conesys
Overview of MS27473T12B35PB by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T12B35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27473T12B35PB-ND
|
DigiKey | CONN PLUG MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
87 In Stock |
|
$14.8400 / $24.7400 | Buy Now |
DISTI #
AERMS27473T12B35PB
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 5 in Stock |
|
$30.4548 / $37.0534 | Buy Now |
DISTI #
31902248
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$19.9145 / $25.1424 | Buy Now |
DISTI #
AERMS27473T12B35PB
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 15 |
|
$30.4548 / $37.0534 | Buy Now |
|
Powell Electronics | Straight plug Min Qty: 1 | 1 |
|
$35.0500 / $42.8400 | Buy Now |