Part Details for MS27473T10F98S by Conesys
Overview of MS27473T10F98S by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T10F98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK6013
|
Newark | Ae2 6C 6#20 Skt Recp |Aero Electric/conesys MS27473T10F98S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$64.1600 / $73.8400 | Buy Now |
DISTI #
2403-MS27473T10F98S-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$30.3300 / $50.5500 | Buy Now |
DISTI #
AERMS27473T10F98S
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 20 in Stock |
|
$27.8757 / $35.3092 | Buy Now |
DISTI #
33265375
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$42.9338 / $49.5390 | Buy Now |
DISTI #
AERMS27473T10F98S
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 60 |
|
$27.8230 / $35.2425 | Buy Now |
|
Powell Electronics | Straight plug Min Qty: 1 | 1 |
|
$32.3100 / $39.4900 | Buy Now |