Part Details for MS27473P8F6P by Amphenol Corporation
Overview of MS27473P8F6P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473P8F6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473P8F6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27473P8F6P) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$132.9451 | Buy Now |
DISTI #
654-MS27473P8F6P
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 8 Straight Plug Pin Cont Crimp RoHS: Compliant | 0 |
|
$79.3700 / $81.4500 | Order Now |
DISTI #
35474414
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$74.3697 | Buy Now |
DISTI #
MS27473P8F6P
|
TTI | Circular MIL Spec Connector 6P Sz 8 Straight Plug Pin Cont Crimp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 112 In Stock |
|
$41.1300 / $63.9400 | Buy Now |
DISTI #
MS27473P8F6P
|
PEI Genesis | JT 6C 6#22M PIN PLUG Min Qty: 1 | 2 |
|
$74.2700 | Buy Now |
Part Details for MS27473P8F6P
MS27473P8F6P CAD Models
MS27473P8F6P Part Data Attributes
|
MS27473P8F6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473P8F6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27473P8F6P
This table gives cross-reference parts and alternative options found for MS27473P8F6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473P8F6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473P8F6P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27473P8F6P vs MS27473P8F6P |