Part Details for MS27473P16A35P by Amphenol Corporation
Overview of MS27473P16A35P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS27473P16A35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473P16A35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: MS27473P16A35P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$184.9438 | Buy Now |
DISTI #
654-MS27473P16A35P
|
Mouser Electronics | Circular MIL Spec Connector 55P 16 SIZE STRAIGHT PLUG PIN RoHS: Not Compliant | 0 |
|
$162.0600 | Order Now |
DISTI #
MS27473P16A35P
|
TTI | Circular MIL Spec Connector 55P 16 SIZE STRAIGHT PLUG PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$92.3000 / $157.6900 | Buy Now |
DISTI #
MS27473P16A35P
|
PEI Genesis | JT 55C 55#22D PIN PLUG Min Qty: 1 | 5 |
|
$115.1600 | Buy Now |
Part Details for MS27473P16A35P
MS27473P16A35P CAD Models
MS27473P16A35P Part Data Attributes
|
MS27473P16A35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473P16A35P
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |