Part Details for MS27473E12B35S by Amphenol Aerospace
Overview of MS27473E12B35S by Amphenol Aerospace
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473E12B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8171
|
Newark | Mil Series Connector, 22 Contact(S) |Amphenol Aerospace MS27473E12B35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$95.2700 / $113.3100 | Buy Now |
DISTI #
AAMS27473E12B35S-ND
|
DigiKey | CONN PLUG FMALE 22POS CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$59.7400 / $99.5700 | Buy Now |
DISTI #
1178-MS27473E12B35S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9 In Stock |
|
$119.8000 | Buy Now |
DISTI #
3937-MS27473E12B35S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$94.6182 / $122.8700 | Buy Now |
DISTI #
AAOMS27473E12B35S
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 0 in Stock |
|
$55.8962 / $68.7248 | Buy Now |
|
Onlinecomponents.com | Circular Connector - MIL-DTL-38999 Series II - 22 Positions - Shell Size-Insert 12-35 - Straight Plug - Crimp Socket - Bayonet Lock - Olive Drab. |
2 Partner Stock |
|
$70.4500 / $107.9600 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series II | 6 |
|
$71.3093 / $75.0624 | Buy Now |
DISTI #
AAOMS27473E12B35S
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$55.8962 / $68.7248 | Buy Now |
DISTI #
MS27473E12B35S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 8 |
|
$41.2290 / $54.7220 | Buy Now RFQ |
|
Master Electronics | Circular Connector - MIL-DTL-38999 Series II - 22 Positions - Shell Size-Insert 12-35 - Straight Plug - Crimp Socket - Bayonet Lock - Olive Drab. |
2 Partner Stock |
|
$70.4500 / $107.9600 | Buy Now |