Part Details for MS27473E10B35S by Amphenol Corporation
Results Overview of MS27473E10B35S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27473E10B35S Information
MS27473E10B35S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27473E10B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27473E10B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: APH M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$72.1426 / $77.0340 | Buy Now |
DISTI #
MS27473E10B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MS2747... more RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8375 / $173.5916 | Buy Now |
DISTI #
654-MS27473E10B35S
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 10 PLUG CBL MNT SKT RoHS: Not Compliant | 1 |
|
$153.5500 / $156.6800 | Buy Now |
DISTI #
30510254
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$65.8955 | Buy Now |
|
Quest Components | MIL-C-38999, SERIES II, CRIMP REAR RELEASE CONTACT | 1 |
|
$87.1276 | Buy Now |
DISTI #
MS27473E10B35S
|
TTI | Circular MIL Spec Connector 13P SZ 10 PLUG CBL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 280 In Stock |
|
$47.5600 / $63.1600 | Buy Now |
DISTI #
MS27473E10B35S
|
PEI Genesis | JT 13C 13#22D SKT PLUG Min Qty: 1 | 48 |
|
$66.0500 / $86.3800 | Buy Now |
Part Details for MS27473E10B35S
MS27473E10B35S CAD Models
MS27473E10B35S Part Data Attributes
|
MS27473E10B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473E10B35S
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27473E10B35S
This table gives cross-reference parts and alternative options found for MS27473E10B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473E10B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27473E10B35S | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27473E10B35S vs MS27473E10B35S |
MS27473E10B35S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27473E10B35S vs MS27473E10B35S |
MS27473E10B35S | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27473E10B35S vs MS27473E10B35S |