MS27472T12F3S
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27472T12F3S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS27472T12F3S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MS27472T12F3S
Avnet Americas JT 3C 316 SKT RECP - Bulk (Alt: MS27472T12F3S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 10 $99.9192
$99.9192 Buy Now
DISTI # 654-MS27472T12F3S
Mouser Electronics Circular MIL Spec Connector 3P Sz 12 Wall Mount Recpt Skt RoHS: Compliant 0
  • 1 $75.1400
  • 10 $68.9600
  • 25 $66.3100
  • 50 $64.0900
  • 100 $60.5500
$60.5500 / $75.1400 Order Now
DISTI # MS27472T12F3S
PEI Genesis JT 3C 3#16 SKT RECP Min Qty: 1 29
  • 1 $67.5800
  • 10 $58.5700
  • 25 $51.6800
$51.6800 / $67.5800 Buy Now

CAD Models for MS27472T12F3S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27472T12F3S by Amphenol Corporation

MS27472T12F3S
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-358
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. MS27472T12F3S
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27472T12F3S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27472T12F3S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27472T12F3S would you like to use for your alert(s)?
  • Please alert me when MS27472T12F3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27472T12F3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27472T12F3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27472T12F3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27472T12F3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27472T12F3S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: