Part Details for MS27472P10A35S by Amphenol Corporation
Overview of MS27472P10A35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27472P10A35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27472P10A35S
|
Mouser Electronics | Circular MIL Spec Connector JT 13C 13#22D SK T RECP RoHS: Not Compliant | 0 |
|
$95.3400 / $109.2800 | Order Now |
DISTI #
MS27472P10A35S
|
TTI | Circular MIL Spec Connector JT 13C 13#22D SK T RECP Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.1500 / $62.6900 | Buy Now |
DISTI #
MS27472P10A35S
|
PEI Genesis | JT 13C 13#22D SKT RECP Min Qty: 1 | 54 |
|
$73.5200 / $107.4600 | Buy Now |
Part Details for MS27472P10A35S
MS27472P10A35S CAD Models
MS27472P10A35S Part Data Attributes
|
MS27472P10A35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472P10A35S
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27472P10A35S
This table gives cross-reference parts and alternative options found for MS27472P10A35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27472P10A35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27472P10A35S | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27472P10A35S vs MS27472P10A35S |