Part Details for MS27470Y19E35S by Glenair Inc
Overview of MS27470Y19E35S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27470Y19E35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0910
|
Newark | Connector |Glenair MS27470Y19E35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,718.3000 / $6,409.2200 | Buy Now |
DISTI #
3937-MS27470Y19E35S-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$9,593.3300 | Buy Now |
DISTI #
MS27470Y19E35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Solder Cup ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: MS27470Y19E35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27470Y19E35S
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SLDR CUP RoHS: Compliant | 0 |
|
$6,560.8200 | Order Now |
DISTI #
77977995
|
Verical | Conn Circular SKT 66 POS Solder Cup ST Jam Nut 66 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,582.8462 / $4,928.0385 | Buy Now |
DISTI #
71046136
|
Verical | Conn Circular SKT 66 POS Solder Cup ST Jam Nut 66 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,928.0385 / $6,086.6282 | Buy Now |
DISTI #
GLEMS27470Y19E35S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$3,512.9520 / $5,826.5635 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 0 |
|
$6,675.2400 / $11,231.8000 | Buy Now |
Part Details for MS27470Y19E35S
MS27470Y19E35S CAD Models
MS27470Y19E35S Part Data Attributes
|
MS27470Y19E35S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y19E35S
Glenair Inc
MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |