Part Details for MS27468T21B41PA by Amphenol Corporation
Overview of MS27468T21B41PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T21B41PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T21B41PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: MS27468T21B41PA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9750 / $389.7165 | Buy Now |
DISTI #
654-MS27468T21B41PA
|
Mouser Electronics | Circular MIL Spec Connector MS-LJT-RE CRIMP, MIL-C-38999 RoHS: Not Compliant | 0 |
|
$332.9500 / $355.7800 | Order Now |
DISTI #
MS27468T21B41PA
|
TTI | Circular MIL Spec Connector MS-LJT-RE CRIMP, MIL-C-38999 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.2900 / $73.2400 | Buy Now |
Part Details for MS27468T21B41PA
MS27468T21B41PA CAD Models
MS27468T21B41PA Part Data Attributes:
|
MS27468T21B41PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T21B41PA
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for MS27468T21B41PA
This table gives cross-reference parts and alternative options found for MS27468T21B41PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T21B41PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914E21F41PA | 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21B41PA vs MB914E21F41PA |
MB914T21B41PA | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T21B41PA vs MB914T21B41PA |
MS27468G-21F-41PA | MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21B41PA vs MS27468G-21F-41PA |
74010E-21N-41HA | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21B41PA vs 74010E-21N-41HA |
MB914E21B41PA | 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21B41PA vs MB914E21B41PA |
MS27468T-21D-41HA | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21B41PA vs MS27468T-21D-41HA |
MB914Y21B41PA | 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21B41PA vs MB914Y21B41PA |
MS27468T21F41PA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T21B41PA vs MS27468T21F41PA |
MS27468P21B41PA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T21B41PA vs MS27468P21B41PA |
MS27468E21F41PA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T21B41PA vs MS27468E21F41PA |