Part Details for MS27468T15B18SA by Amphenol Corporation
Overview of MS27468T15B18SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T15B18SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T15B18SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: MS27468T15B18SA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$297.5417 | Buy Now |
DISTI #
654-MS27468T15B18SA
|
Mouser Electronics | Circular MIL Spec Connector 18P SZ 15 PANEL MOUNT SOCKET RoHS: Not Compliant | 0 |
|
$312.8300 / $325.3600 | Order Now |
Part Details for MS27468T15B18SA
MS27468T15B18SA CAD Models
MS27468T15B18SA Part Data Attributes
|
MS27468T15B18SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T15B18SA
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for MS27468T15B18SA
This table gives cross-reference parts and alternative options found for MS27468T15B18SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T15B18SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-15E-18JA | MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T15B18SA vs 74010T-15E-18JA |
DJT14E15-18JA | MIL Series Connector | TE Connectivity | MS27468T15B18SA vs DJT14E15-18JA |
AE168E15B18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T15B18SA vs AE168E15B18SA |
74010E-15E-18SA | MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T15B18SA vs 74010E-15E-18SA |
MS27468Y15D18SA | CONNECTOR, 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T15B18SA vs MS27468Y15D18SA |
74010G-15C-18SA | MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T15B18SA vs 74010G-15C-18SA |
MS27468P15B18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T15B18SA vs MS27468P15B18SA |
MS27468Y15F18SA | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T15B18SA vs MS27468Y15F18SA |
MS27468G-15B-18JA | MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T15B18SA vs MS27468G-15B-18JA |
74010T-15F-18JA | MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T15B18SA vs 74010T-15F-18JA |