Part Details for MS27468T13F98P by SOURIAU-SUNBANK
Overview of MS27468T13F98P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13F98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27468T13F98PS-ND
|
DigiKey | MS27468T13F98P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$47.1240 / $56.1000 | Buy Now |
DISTI #
649-MS27468T13F98P
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 13 Jam Nut Recept Pin | 2 |
|
$86.4500 / $101.3800 | Buy Now |
DISTI #
70445907
|
RS | Connector, Circular, 10P Sz 13 Jam Nut Recept Pin | Souriau-Sunbank by Eaton MS27468T13F98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6900 / $91.3900 | RFQ |
DISTI #
MS27468T13F98P
|
TTI | Circular MIL Spec Connector 10P Sz 13 Jam Nut Recept Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.1200 / $55.4700 | Buy Now |
Part Details for MS27468T13F98P
MS27468T13F98P CAD Models
MS27468T13F98P Part Data Attributes
|
MS27468T13F98P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T13F98P
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS27468T13F98P
This table gives cross-reference parts and alternative options found for MS27468T13F98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T13F98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T13F98P | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13F98P vs MS27468T13F98P |