Part Details for MS27468T13F35S by SOURIAU-SUNBANK
Overview of MS27468T13F35S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13F35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27468T13F35SS-ND
|
DigiKey | MS27468T13F35S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$49.1865 / $58.5600 | Buy Now |
DISTI #
649-MS27468T13F35S
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Jam Nut Recept Skt | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
70445902
|
RS | Connector, Circular, 22P Sz 13 Jam Nut Recept Skt | Souriau-Sunbank by Eaton MS27468T13F35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0100 / $54.1300 | RFQ |
DISTI #
MS27468T13F35S
|
TTI | Circular MIL Spec Connector 22P Sz 13 Jam Nut Recept Skt Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.1900 / $57.9000 | Buy Now |
DISTI #
MS27468T13F35S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 2 |
|
$25.1420 / $33.3710 | Buy Now RFQ |
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for MS27468T13F35S
MS27468T13F35S CAD Models
MS27468T13F35S Part Data Attributes
|
MS27468T13F35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T13F35S
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |