Part Details for MS27468T13B8SB by Amphenol Corporation
Overview of MS27468T13B8SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13B8SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T13B8SB
|
Avnet Americas | Conn Subminiature Cylindrical SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: MS27468T13B8SB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$279.2097 | Buy Now |
DISTI #
654-MS27468T13B8SB
|
Mouser Electronics | Circular MIL Spec Connector MS-LJT-RE CRIMP, MIL-C-38999 | 0 |
|
$306.8200 / $356.2600 | Order Now |
Part Details for MS27468T13B8SB
MS27468T13B8SB CAD Models
MS27468T13B8SB Part Data Attributes
|
MS27468T13B8SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T13B8SB
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27468T13B8SB
This table gives cross-reference parts and alternative options found for MS27468T13B8SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T13B8SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T-13E-8JB | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs MS27468T-13E-8JB |
74010G-13D-8SB | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs 74010G-13D-8SB |
MB914E13A08SB | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13B8SB vs MB914E13A08SB |
74010T-13B-8SB | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs 74010T-13B-8SB |
MS27468T-13N-8JB | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs MS27468T-13N-8JB |
MS27468T13D08SB | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T13B8SB vs MS27468T13D08SB |
74010T-13B-8JB | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs 74010T-13B-8JB |
MB914T13B08SB | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13B8SB vs MB914T13B08SB |
MS27468E-13C-8JB | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T13B8SB vs MS27468E-13C-8JB |
MS27468Y13N08SB | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T13B8SB vs MS27468Y13N08SB |