Part Details for MS27468T13B8S by SOURIAU-SUNBANK
Overview of MS27468T13B8S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13B8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27468T13B8SS-ND
|
DigiKey | MS27468T13B8S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$48.4440 / $57.6800 | Buy Now |
DISTI #
649-MS27468T13B8S
|
Mouser Electronics | Circular MIL Spec Connector 8P SZ 13 Jam Nut REC MIL-DTL-38999 I &SJT RoHS: Not Compliant | 5 |
|
$71.6700 | Buy Now |
DISTI #
70445894
|
RS | Connector, Circular, 8P SZ 13 Jam Nut REC MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27468T13B8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0600 / $50.8600 | RFQ |
DISTI #
MS27468T13B8S
|
TTI | Circular MIL Spec Connector 8P SZ 13 Jam Nut REC MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$48.3600 / $68.0900 | Buy Now |
DISTI #
MS27468T13B8S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 22 |
|
$20.6900 / $27.4610 | Buy Now RFQ |
|
Perfect Parts Corporation | 35 |
|
RFQ |