Part Details for MS27468T13B4P by SOURIAU-SUNBANK
Overview of MS27468T13B4P by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13B4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27468T13B4PS-ND
|
DigiKey | MS27468T13B4P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$45.7215 / $54.4300 | Buy Now |
DISTI #
SMS27468T13B4P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-MS27468T13B4P
|
Mouser Electronics | Circular MIL Spec Connector 8LT 4C 4#16 PIN J/N | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
70445888
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS27468T13B4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.9500 / $88.7100 | RFQ |
DISTI #
MS27468T13B4P
|
TTI | Circular MIL Spec Connector 8LT 4C 4#16 PIN J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$47.1200 / $64.8100 | Buy Now |
DISTI #
MS27468T13B4P
|
PEI Genesis | 8LT 4C 4#16 PIN J/N Min Qty: 1 | 102 |
|
$34.1100 / $55.5600 | Buy Now |
DISTI #
MS27468T13B4P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$23.5680 / $31.2820 | Buy Now RFQ |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for MS27468T13B4P
MS27468T13B4P CAD Models
MS27468T13B4P Part Data Attributes
|
MS27468T13B4P
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS27468T13B4P
SOURIAU-SUNBANK
|
Samacsys Manufacturer | Souriau |