Part Details for MS27468T11F2SB by Aero-Electric Connector Inc
Overview of MS27468T11F2SB by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T11F2SB
MS27468T11F2SB CAD Models
MS27468T11F2SB Part Data Attributes
|
MS27468T11F2SB
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T11F2SB
Aero-Electric Connector Inc
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MS27468T11F2SB
This table gives cross-reference parts and alternative options found for MS27468T11F2SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T11F2SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T11F02SB | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T11F2SB vs MS27468T11F02SB |
MS27468G-11C-2SB | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T11F2SB vs MS27468G-11C-2SB |
74010E-11E-2JB | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T11F2SB vs 74010E-11E-2JB |
MS27468T-11B-2SB | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T11F2SB vs MS27468T-11B-2SB |
74010E-11D-2JB | MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T11F2SB vs 74010E-11D-2JB |
MS27468Y11E02SB | 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T11F2SB vs MS27468Y11E02SB |
MS27468T11B2SB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T11F2SB vs MS27468T11B2SB |
MS27468Y11D02SB | CONNECTOR, 2 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T11F2SB vs MS27468Y11D02SB |
MS27468Y11N02SB | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T11F2SB vs MS27468Y11N02SB |
74010E-11F-2JB | MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T11F2SB vs 74010E-11F-2JB |