Part Details for MS27467T25E46P by TE Connectivity
Overview of MS27467T25E46P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T25E46P
MS27467T25E46P CAD Models
MS27467T25E46P Part Data Attributes
|
MS27467T25E46P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T25E46P
TE Connectivity
CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,4,40 | |
Contact Sizes | 8,16,20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 25-46 |
Alternate Parts for MS27467T25E46P
This table gives cross-reference parts and alternative options found for MS27467T25E46P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25E46P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T25A46P | Amphenol Corporation | Check for Price | MS27467T25A46P | MS27467T25E46P vs MS27467T25A46P |
MS27467Y25N46P | TE Connectivity | Check for Price | CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T25E46P vs MS27467Y25N46P |
MS27467E25F46H | TE Connectivity | Check for Price | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T25E46P vs MS27467E25F46H |
MS27467E25E46H | TE Connectivity | Check for Price | MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T25E46P vs MS27467E25E46H |
MS27467T25F46P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467T25E46P vs MS27467T25F46P |
MS27467E25N46P | TE's AMP | Check for Price | 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T25E46P vs MS27467E25N46P |
MS27467Y25F46P | TE Connectivity | Check for Price | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T25E46P vs MS27467Y25F46P |
MS27467E25B46P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467T25E46P vs MS27467E25B46P |
MS27467T25F46P | TE Connectivity | Check for Price | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T25E46P vs MS27467T25F46P |