Part Details for MS27467T25B61PB by Amphenol Corporation
Overview of MS27467T25B61PB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T25B61PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T25B61PB
|
Avnet Americas | Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: MS27467T25B61PB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7340 | Buy Now |
DISTI #
654-MS27467T25B61PB
|
Mouser Electronics | Circular MIL Spec Connector 61P SZ 25 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$139.9400 / $164.0600 | Order Now |
DISTI #
28882206
|
Verical | Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$117.9858 / $121.7303 | Buy Now |
DISTI #
MS27467T25B61PB
|
PEI Genesis | LJT 61C 61#20 PIN PLUG Min Qty: 1 | 2 |
|
$159.2800 | Buy Now |
Part Details for MS27467T25B61PB
MS27467T25B61PB CAD Models
MS27467T25B61PB Part Data Attributes
|
MS27467T25B61PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T25B61PB
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for MS27467T25B61PB
This table gives cross-reference parts and alternative options found for MS27467T25B61PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25B61PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E25B61PB | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B61PB vs MB918E25B61PB |
MB918E25F61PB | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B61PB vs MB918E25F61PB |
MS27467T25B61PB | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T25B61PB vs MS27467T25B61PB |
MS27467Y25B61PB | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467T25B61PB vs MS27467Y25B61PB |
MB918T25A61PB | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B61PB vs MB918T25A61PB |
KJL6P25A61PB | KJL6P25A61PB | ITT Interconnect Solutions | MS27467T25B61PB vs KJL6P25A61PB |
MS27467T25B61HB | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T25B61PB vs MS27467T25B61HB |
MS27467Y25A61PB | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B61PB vs MS27467Y25A61PB |
MS27467E25E61HB | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T25B61PB vs MS27467E25E61HB |
MB918T25E61PB | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B61PB vs MB918T25E61PB |