There are no models available for this part yet.
Overview of MS27467T25B46PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T25B46PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27467T25B46PB
|
Avnet Americas | Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port - Bulk (Alt: MS27467T25B46PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS27467T25B46PB
|
Mouser Electronics | Circular MIL Spec Connector SZ 25 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$138.3400 / $156.0300 | Order Now | |
DISTI #
MS27467T25B46PB
|
PEI Genesis | LJT 46C 40#20 4#16 2#8(COAX) P Min Qty: 1 | 24 |
|
$206.5800 / $238.3700 | Buy Now |
CAD Models for MS27467T25B46PB by Amphenol Corporation
Part Data Attributes for MS27467T25B46PB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363; M39029/60-367
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
46
|
Alternate Parts for MS27467T25B46PB
This table gives cross-reference parts and alternative options found for MS27467T25B46PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25B46PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T25B46PB | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B46PB vs MS27467T25B46PB |
MS27467Y25A46PB | 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B46PB vs MS27467Y25A46PB |
MS27467E25F46PB | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T25B46PB vs MS27467E25F46PB |
MS27467T25F46PB | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T25B46PB vs MS27467T25F46PB |
MS27467E25D46HB | MIL Series Connector, 46 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T25B46PB vs MS27467E25D46HB |
MS27467Y25D46PB | CONNECTOR, 46 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B46PB vs MS27467Y25D46PB |
MB918E25F46PB | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B46PB vs MB918E25F46PB |
MS27467E25A46PB | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T25B46PB vs MS27467E25A46PB |
MS27467Y25E46PB | 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B46PB vs MS27467Y25E46PB |
MS27467T25A46PB | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B46PB vs MS27467T25A46PB |