Part Details for MS27467T23B35A by Aero-Electric Connector Inc
Overview of MS27467T23B35A by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T23B35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T23B35A
|
PEI Genesis | AE1 100C 100#22D PIN PLUG Min Qty: 1 | 161 |
|
$41.5800 / $69.3100 | Buy Now |
Part Details for MS27467T23B35A
MS27467T23B35A CAD Models
MS27467T23B35A Part Data Attributes
|
MS27467T23B35A
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T23B35A
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 23-35 |
Alternate Parts for MS27467T23B35A
This table gives cross-reference parts and alternative options found for MS27467T23B35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E23B35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467E23B35A |
MS27467E23B35A | MS27467E23B35A | Amphenol Corporation | MS27467T23B35A vs MS27467E23B35A |
MS27467E23F35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467E23F35A |
MS27467T23B35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467T23B35A |
MS27467T23F35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467T23F35A |
MS27467T23E35A | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467T23E35A |
MS27467T23B35A | MS27467T23B35A | Amphenol Corporation | MS27467T23B35A vs MS27467T23B35A |
MS27467E23G35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467E23G35A |
MS27467E23E35A | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467E23E35A |
MS27467G23G35A | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B35A vs MS27467G23G35A |