Part Details for MS27467T23B21PA by Amphenol Corporation
Overview of MS27467T23B21PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23B21PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T23B21PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: MS27467T23B21PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$199.7398 | Buy Now |
DISTI #
654-MS27467T23B21PA
|
Mouser Electronics | Circular MIL Spec Connector 21P Sz 23 Straight Plug Pin | 0 |
|
$237.2100 | Order Now |
DISTI #
MS27467T23B21PA
|
TTI | Circular MIL Spec Connector 21P Sz 23 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$93.2200 / $135.7300 | Buy Now |
Part Details for MS27467T23B21PA
MS27467T23B21PA CAD Models
MS27467T23B21PA Part Data Attributes
|
MS27467T23B21PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T23B21PA
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MS27467T23B21PA
This table gives cross-reference parts and alternative options found for MS27467T23B21PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T23B21PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y23E21PA | 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B21PA vs MS27467Y23E21PA |
MS27467T23A21PA | MS27467T23A21PA | Amphenol Corporation | MS27467T23B21PA vs MS27467T23A21PA |
MS27467T23F21PA | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T23B21PA vs MS27467T23F21PA |
MS27467T23G21HA | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B21PA vs MS27467T23G21HA |
MB918Y23B21PA | 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B21PA vs MB918Y23B21PA |
MS27467E23A21PA | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T23B21PA vs MS27467E23A21PA |
MS27467E23N21PA | 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T23B21PA vs MS27467E23N21PA |
MS27467E23D21HA | MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T23B21PA vs MS27467E23D21HA |
MS27467Y23F21PA | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T23B21PA vs MS27467Y23F21PA |
MS27467T23D21PA | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T23B21PA vs MS27467T23D21PA |