Part Details for MS27467T21F16B by Aero-Electric Connector Inc
Overview of MS27467T21F16B by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467T21F16B
MS27467T21F16B CAD Models
MS27467T21F16B Part Data Attributes
|
MS27467T21F16B
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T21F16B
Aero-Electric Connector Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 21-16 |
Alternate Parts for MS27467T21F16B
This table gives cross-reference parts and alternative options found for MS27467T21F16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T21F16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T21E16B | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467T21E16B |
MS27467E21D16B | MIL Series Connector, 16 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467E21D16B |
AE167T21B16B | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T21F16B vs AE167T21B16B |
MS27467E21G16B | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467E21G16B |
MS27467E21E16B | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467E21E16B |
MS27467T21B16B | MS27467T21B16B | Amphenol Corporation | MS27467T21F16B vs MS27467T21B16B |
MS27467G21G16B | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467G21G16B |
MS27467T21F16B | MS27467T21F16B | Amphenol Corporation | MS27467T21F16B vs MS27467T21F16B |
MS27467T21D16B | MIL Series Connector, 16 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467T21D16B |
MS27467E21F16B | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T21F16B vs MS27467E21F16B |