Part Details for MS27467T19F35S by Amphenol Corporation
Overview of MS27467T19F35S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T19F35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27467T19F35
|
Avnet Americas | Conn Subminiature Cylindrical SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: APH MS27467T19F35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 68 Factory Stock |
|
$117.9444 | Buy Now |
DISTI #
MS27467T19F35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: MS27467T19F35S) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$334.0747 | Buy Now |
DISTI #
654-MS27467T19F35S
|
Mouser Electronics | Circular MIL Spec Connector 66P SZ 19 CBL MOUNT SOC RoHS: Compliant | 1 |
|
$413.8600 / $429.9300 | Buy Now |
DISTI #
29341494
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$99.2841 / $115.0437 | Buy Now |
DISTI #
MS27467T19F35S
|
TTI | Circular MIL Spec Connector 66P SZ 19 CBL MOUNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$139.1600 / $215.4000 | Buy Now |
DISTI #
MS27467T19F35S
|
PEI Genesis | LJT 66C 66#22D SKT PLUG Min Qty: 1 | 45 |
|
$85.7000 / $88.5500 | Buy Now |
DISTI #
MS27467T19F35S
|
Avnet Abacus | Conn Subminiature Cylindrical SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port (Alt: MS27467T19F35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS27467T19F35S
MS27467T19F35S CAD Models
MS27467T19F35S Part Data Attributes
|
MS27467T19F35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T19F35S
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for MS27467T19F35S
This table gives cross-reference parts and alternative options found for MS27467T19F35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T19F35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E19E35S | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T19F35S vs MB918E19E35S |
MS27467E19N35S | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T19F35S vs MS27467E19N35S |
MS27467T19A35S | MS27467T19A35S | Amphenol Corporation | MS27467T19F35S vs MS27467T19A35S |
MS27467E19N35S | 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T19F35S vs MS27467E19N35S |
MS27467T19B35J | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T19F35S vs MS27467T19B35J |
MS27467E19F35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T19F35S vs MS27467E19F35S |
MS27467E19G35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T19F35S vs MS27467E19G35S |
MS27467T19F35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T19F35S vs MS27467T19F35S |
MB918E19A35S | 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T19F35S vs MB918E19A35S |
MS27467E19F35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T19F35S vs MS27467E19F35S |