There are no models available for this part yet.
Overview of MS27467T17F26PA(LC) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
CAD Models for MS27467T17F26PA(LC) by Amphenol Corporation
Part Data Attributes for MS27467T17F26PA(LC) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Alternate Parts for MS27467T17F26PA(LC)
This table gives cross-reference parts and alternative options found for MS27467T17F26PA(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17F26PA(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E17D26HAL/C | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467E17D26HAL/C |
MS27467E17G26PAL/C | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467E17G26PAL/C |
MS27467G17G26HAL/C | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467G17G26HAL/C |
MS27467T17B26PA-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T17F26PA(LC) vs MS27467T17B26PA-LC |
MS27467E17B26PA(LC) | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T17F26PA(LC) vs MS27467E17B26PA(LC) |
MS27467E17A26PA-LC | MS27467E17A26PA-LC | Amphenol Corporation | MS27467T17F26PA(LC) vs MS27467E17A26PA-LC |
MS27467E17F26HAL/C | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467E17F26HAL/C |
MS27467T17F26PA-LC | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467T17F26PA-LC |
8LT5-17Z26PA-LC | MIL Series Connector, | SOURIAU-SUNBANK | MS27467T17F26PA(LC) vs 8LT5-17Z26PA-LC |
MS27467T17B26PAL/C | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467T17F26PA(LC) vs MS27467T17B26PAL/C |