There are no models available for this part yet.
Overview of MS27467T15F35S by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27467T15F35S by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-MS27467T15F35S-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.4880 | Buy Now | |
DISTI #
AAOMS27467T15F35S
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 53 in Stock |
|
$61.8173 / $77.7702 | Buy Now | |
DISTI #
AANMS27467T15F35S
|
Heilind Electronics | RFI PLUG 38999 SI | Americas - 0 in Stock |
|
Buy Now | ||
Quest Components | MIL SERIES CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, PLUG | 3 |
|
$120.1391 / $126.4622 | Buy Now | ||
DISTI #
AAOMS27467T15F35S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 161 |
|
$61.8173 / $77.7702 | Buy Now | |
DISTI #
AANMS27467T15F35S
|
Interstate Connecting Components | RFI PLUG 38999 SI | 0 |
|
Buy Now |
CAD Models for MS27467T15F35S by Amphenol Aerospace
Related Parts for MS27467T15F35S
-
MS3126F22-55SMilitary Circular Connectors
-
MS27506F14-2Military Connector Accessories
-
MEC1-110-02-S-D-AHeaders and Edge Type Connectors
-
M24308/4-15FD Type Connectors
-
RB521G-30-TPRectifier Diodes
-
Z8F6422VS020SCMicrocontrollers
-
LT1121CST-3.3Linear Regulator ICs
-
M8805/109-01Snap Acting/Limit Switches
-
RF2745-000Non-linear Resistors