Part Details for MS27467T15F15S by Amphenol Corporation
Overview of MS27467T15F15S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15F15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T15F15S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS27467T15F15S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$221.8439 | Buy Now |
DISTI #
654-MS27467T15F15S
|
Mouser Electronics | Circular MIL Spec Connector 15P SZ 15 CBL MOUNT SOC RoHS: Not Compliant | 0 |
|
$255.0700 / $270.7700 | Order Now |
DISTI #
28882645
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$90.1795 / $107.3552 | Buy Now |
DISTI #
MS27467T15F15S
|
TTI | Circular MIL Spec Connector 15P SZ 15 CBL MOUNT SOC Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4600 / $76.2900 | Buy Now |
DISTI #
MS27467T15F15S
|
TME | Connector: military, plug, female, PIN: 15(1+14), size 15, silver Min Qty: 1 | 0 |
|
$40.2900 / $47.7200 | RFQ |
DISTI #
MS27467T15F15S
|
PEI Genesis | LJT 15C 14#20 1#16 SKT PLUG Min Qty: 1 | 43 |
|
$82.5800 / $107.9900 | Buy Now |
Part Details for MS27467T15F15S
MS27467T15F15S CAD Models
MS27467T15F15S Part Data Attributes
|
MS27467T15F15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T15F15S
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27467T15F15S
This table gives cross-reference parts and alternative options found for MS27467T15F15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15F15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T15F15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15F15S vs MS27467T15F15S |
MS27467T15B15S | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467T15F15S vs MS27467T15B15S |
MS27467T15A15S | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15F15S vs MS27467T15A15S |
MB918Y15E15S | 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15F15S vs MB918Y15E15S |
MB918E15B15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15F15S vs MB918E15B15S |
AE167T15F15S | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467T15F15S vs AE167T15F15S |
MB918Y15B15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15F15S vs MB918Y15B15S |
MS27467Y15D15S | CONNECTOR, 15 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15F15S vs MS27467Y15D15S |
MB918T15A15S | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T15F15S vs MB918T15A15S |
MS27467Y15E15S | 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T15F15S vs MS27467Y15E15S |