Part Details for MS27467T15B5P by SOURIAU-SUNBANK
Overview of MS27467T15B5P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T15B5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK1053
|
Newark | 8Lt 5C 5#16 Pin Plug |Souriau-Sunbank/eaton MS27467T15B5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9100 / $107.1900 | Buy Now |
DISTI #
2899-MS27467T15B5PS-ND
|
DigiKey | MS27467T15B5P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$53.7240 / $63.9500 | Buy Now |
DISTI #
649-MS27467T15B5P
|
Mouser Electronics | Circular MIL Spec Connector 8LT 5C 5#16 PIN PLUG | 4 |
|
$70.4300 / $78.5000 | Buy Now |
DISTI #
70445615
|
RS | Plug, Straight, EMI/RFI | Souriau-Sunbank by Eaton MS27467T15B5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5700 / $79.2900 | RFQ |
DISTI #
MS27467T15B5P
|
TTI | Circular MIL Spec Connector 8LT 5C 5#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$53.7400 / $74.3200 | Buy Now |
DISTI #
MS27467T15B5P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 45 |
|
$30.8020 / $40.8830 | Buy Now RFQ |
Part Details for MS27467T15B5P
MS27467T15B5P CAD Models
MS27467T15B5P Part Data Attributes
|
MS27467T15B5P
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS27467T15B5P
SOURIAU-SUNBANK
|
Samacsys Manufacturer | Souriau |