MS27467T15B18S
Description: MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS27467T15B18S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS27467T15B18S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Quest Components MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, PLUG 32
  • 1 $49.9200
  • 12 $44.9280
  • 23 $42.4320
$42.4320 / $49.9200 Buy Now

CAD Models for MS27467T15B18S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T15B18S by ITT Interconnect Solutions

MS27467T15B18S
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
Other Description
Plug, Grounded
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Want to compare parts?
  1. MS27467T15B18S
    ITT Interconnect Solutions
    MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467T15B18S

This table gives cross-reference parts and alternative options found for MS27467T15B18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467P15A18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T15B18S vs MS27467P15A18S
MS27467G15G18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T15B18S vs MS27467G15G18S
MB918Y15B18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B18S vs MB918Y15B18S
MS27467P15A18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T15B18S vs MS27467P15A18S
MS27467P15F18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T15B18S vs MS27467P15F18S
MB918T15B18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B18S vs MB918T15B18S
MS27467E15F18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T15B18S vs MS27467E15F18S
MS27467T15G18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T15B18S vs MS27467T15G18S
MB918E15A18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B18S vs MB918E15A18S
MS27467G15G18J MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T15B18S vs MS27467G15G18J
Part Number Description Manufacturer Compare
MS27467T15A18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B18S vs MS27467T15A18S
MS27467E15N18S CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B18S vs MS27467E15N18S
MB918Y15A18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B18S vs MB918Y15A18S
MS27467E15A18S(LC) MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T15B18S vs MS27467E15A18S(LC)
MB918T15B18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T15B18S vs MB918T15B18S
MS27467P15B18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T15B18S vs MS27467P15B18S
MS27467Y15B18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T15B18S vs MS27467Y15B18S
MB918E15F18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B18S vs MB918E15F18S
MS27467P15F18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T15B18S vs MS27467P15F18S
MB918E15E18S 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T15B18S vs MB918E15E18S

Related Parts for MS27467T15B18S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T15B18S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T15B18S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27467T15B18S would you like to use for your alert(s)?
  • Please alert me when MS27467T15B18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T15B18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T15B18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T15B18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T15B18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T15B18S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: