Part Details for MS27467T13F98P by Amphenol Aerospace
Overview of MS27467T13F98P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T13F98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMS27467T13F98P-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$75.3520 / $121.5500 | Buy Now |
DISTI #
AAOMS27467T13F98P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 23 in Stock |
|
$50.4037 / $63.4112 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series I | 8 |
|
$25.5450 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series I | 2 |
|
$39.3000 | Buy Now |
DISTI #
AAOMS27467T13F98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 69 |
|
$50.4037 / $63.4112 | Buy Now |
DISTI #
MS27467T13F98P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 2 |
|
$41.5430 / $55.1390 | Buy Now RFQ |