MS27467T13B98PC
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,

Overview of MS27467T13B98PC by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS27467T13B98PC by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 70445577
RS Plug, Straight, EMI/RFI | Souriau-Sunbank by Eaton MS27467T13B98PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $52.0900
  • 5 $50.5300
  • 10 $49.4800
  • 50 $46.8700
  • 100 $44.2700
$44.2700 / $52.0900 RFQ
DISTI # MS27467T13B98PC
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $54.5300
  • 2 $46.2000
  • 5 $41.2800
  • 10 $40.4500
  • 25 $36.9500
$36.9500 / $54.5300 Buy Now

CAD Models for MS27467T13B98PC by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T13B98PC by SOURIAU-SUNBANK

MS27467T13B98PC
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-C-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
OLIVE GREEN CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Total Number of Contacts
10
Want to compare parts?
  1. MS27467T13B98PC
    SOURIAU-SUNBANK
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T13B98PC by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T13B98PC by SOURIAU-SUNBANK

  • Please alert me when MS27467T13B98PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27467T13B98PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T13B98PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27467T13B98PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T13B98PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T13B98PC by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: