Part Details for MS27467T11B35PA-LC by TE Connectivity
Results Overview of MS27467T11B35PA-LC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T11B35PA-LC Information
MS27467T11B35PA-LC by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for MS27467T11B35PA-LC
MS27467T11B35PA-LC CAD Models
MS27467T11B35PA-LC Part Data Attributes
|
MS27467T11B35PA-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467T11B35PA-LC
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27467T11B35PA-LC
This table gives cross-reference parts and alternative options found for MS27467T11B35PA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T11B35PA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T11B35PA-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T11B35PA-LC vs MS27467T11B35PA-LC |
MS27467E11E25HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467E11E25HAL/C |
MS27467E11D25HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467E11D25HAL/C |
MS27467G11G25PAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467G11G25PAL/C |
MS27467E11B25PAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467E11B25PAL/C |
MS27467T11B35HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467T11B35HAL/C |
MS27467T11E25HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467T11E25HAL/C |
MS27467E11B25HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467E11B25HAL/C |
MS27467T11G25HAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467T11G25HAL/C |
MS27467T11E25PAL/C | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467T11B35PA-LC vs MS27467T11E25PAL/C |