Part Details for MS27467P23B35PB by ITT Interconnect Solutions
Results Overview of MS27467P23B35PB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467P23B35PB Information
MS27467P23B35PB by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27467P23B35PB
MS27467P23B35PB CAD Models
MS27467P23B35PB Part Data Attributes
|
MS27467P23B35PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27467P23B35PB
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-22D | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27467P23B35PB
This table gives cross-reference parts and alternative options found for MS27467P23B35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P23B35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T23D35HB | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467P23B35PB vs MS27467T23D35HB |
MS27467T23E35HB | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | MS27467P23B35PB vs MS27467T23E35HB |
KJL6P23A35PB | ITT Interconnect Solutions | Check for Price | KJL6P23A35PB | MS27467P23B35PB vs KJL6P23A35PB |
MB918E23A35PB | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467P23B35PB vs MB918E23A35PB |
MS27467Y23F35PB | TE's AMP | Check for Price | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467P23B35PB vs MS27467Y23F35PB |
KJL6T23A35PB | ITT Interconnect Solutions | Check for Price | KJL6T23A35PB | MS27467P23B35PB vs KJL6T23A35PB |
MB918E23B35PB | TE Connectivity | Check for Price | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467P23B35PB vs MB918E23B35PB |
MB918T23E35PB | TE's AMP | Check for Price | 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467P23B35PB vs MB918T23E35PB |
MS27467T23F35PB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467P23B35PB vs MS27467T23F35PB |