Part Details for MS27467E25A43S by Amphenol Corporation
Overview of MS27467E25A43S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E25A43S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27467E25A43S
|
Mouser Electronics | Circular MIL Spec Connector 43P Sz 25 Straight Plug Socket | 0 |
|
$412.4600 / $440.7400 | Order Now |
|
Powell Electronics | PLUG Min Qty: 1 | 13 |
|
$130.9200 / $142.8200 | Buy Now |
Part Details for MS27467E25A43S
MS27467E25A43S CAD Models
MS27467E25A43S Part Data Attributes
|
MS27467E25A43S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E25A43S
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for MS27467E25A43S
This table gives cross-reference parts and alternative options found for MS27467E25A43S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E25A43S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T25A43S | 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MS27467T25A43S |
MB918E25E43S | 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MB918E25E43S |
MS27467E25A43S | 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MS27467E25A43S |
MS27467E25F43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467E25A43S vs MS27467E25F43S |
MB918T25E43S | 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MB918T25E43S |
MB918Y25A43S | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A43S vs MB918Y25A43S |
MS27467Y25D43S | 43 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MS27467Y25D43S |
MB918Y25A43S | 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E25A43S vs MB918Y25A43S |
MS27467E25A43S | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A43S vs MS27467E25A43S |
MB918E25F43S | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E25A43S vs MB918E25F43S |