Part Details for MS27467E15B97P by Amphenol Corporation
Overview of MS27467E15B97P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E15B97P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E15B97P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS27467E15B97P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$173.8055 | Buy Now |
DISTI #
654-MS27467E15B97P
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 15 Straight Plug Pin | 0 |
|
$108.4400 / $116.6800 | Order Now |
DISTI #
MS27467E15B97P
|
TTI | Circular MIL Spec Connector 12P Sz 15 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$65.4500 / $88.8800 | Buy Now |
DISTI #
MS27467E15B97P
|
PEI Genesis | LJT 12C 8#20 4#16 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS27467E15B97P
MS27467E15B97P CAD Models
MS27467E15B97P Part Data Attributes
|
MS27467E15B97P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E15B97P
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for MS27467E15B97P
This table gives cross-reference parts and alternative options found for MS27467E15B97P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E15B97P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T15A97P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B97P vs MS27467T15A97P |
MS27467Y15A97P | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E15B97P vs MS27467Y15A97P |
MB918E15B97P | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E15B97P vs MB918E15B97P |
MS27467T15G97H | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E15B97P vs MS27467T15G97H |
MS27467E15A97P | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E15B97P vs MS27467E15A97P |
MS27467Y15F97P | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E15B97P vs MS27467Y15F97P |
MS27467E15A97P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B97P vs MS27467E15A97P |
MS27467Y15D97P | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E15B97P vs MS27467Y15D97P |
MB918E15A97P | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E15B97P vs MB918E15A97P |
MS27467Y15N97P | 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E15B97P vs MS27467Y15N97P |