Part Details for MS27467E13F98S by Amphenol Corporation
Overview of MS27467E13F98S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E13F98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E13F98S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS27467E13F98S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$179.9541 | Buy Now |
DISTI #
654-MS27467E13F98S
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 13 Skt Plug Receptacle RoHS: Compliant | 0 |
|
$198.8300 | Order Now |
DISTI #
30295513
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$67.7573 / $74.2106 | Buy Now |
DISTI #
MS27467E13F98S
|
TTI | Circular MIL Spec Connector 10P Sz 13 Skt Plug Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 135 In Stock |
|
$49.7900 / $74.2500 | Buy Now |
DISTI #
MS27467E13F98S
|
PEI Genesis | LJT 10C 10#20 SKT PLUG Min Qty: 1 | 43 |
|
$74.2500 / $97.1000 | Buy Now |
Part Details for MS27467E13F98S
MS27467E13F98S CAD Models
MS27467E13F98S Part Data Attributes
|
MS27467E13F98S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E13F98S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS27467E13F98S
This table gives cross-reference parts and alternative options found for MS27467E13F98S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E13F98S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T13N98S | 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13F98S vs MS27467T13N98S |
MS27467Y13B98S | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467E13F98S vs MS27467Y13B98S |
MB918E13F98S | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13F98S vs MB918E13F98S |
MS27467E13B98S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E13F98S vs MS27467E13B98S |
MS27467E13A98S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467E13F98S vs MS27467E13A98S |
MS27467T13D98S | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467E13F98S vs MS27467T13D98S |
MS27467T13F98J | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E13F98S vs MS27467T13F98J |
MS27467Y13B98S | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | MS27467E13F98S vs MS27467Y13B98S |
MS27467T13F98S | MIL Series Connector, | Aero-Electric Connector Inc | MS27467E13F98S vs MS27467T13F98S |
MS27467Y13E98S | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13F98S vs MS27467Y13E98S |