Part Details for MS27467E13B98P by ITT Interconnect Solutions
Overview of MS27467E13B98P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E13B98P
MS27467E13B98P CAD Models
MS27467E13B98P Part Data Attributes
|
MS27467E13B98P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27467E13B98P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS27467E13B98P
This table gives cross-reference parts and alternative options found for MS27467E13B98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E13B98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E13D98P | TE Connectivity | Check for Price | MIL Series Connector, 10 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467E13B98P vs MS27467E13D98P |
MB918Y13E98P | TE's AMP | Check for Price | 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E13B98P vs MB918Y13E98P |
MS27467Y13E98P | TE Connectivity | Check for Price | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E13B98P vs MS27467Y13E98P |
MS27467E13F98P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E13B98P vs MS27467E13F98P |
MS27467P13A98P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E13B98P vs MS27467P13A98P |
MS27467T13F98P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467E13B98P vs MS27467T13F98P |
MS27467E13G98H | TE Connectivity | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467E13B98P vs MS27467E13G98H |
MS27467P13A98P | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467E13B98P vs MS27467P13A98P |
MS27467P13F98P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E13B98P vs MS27467P13F98P |
MS27467E13B98P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E13B98P vs MS27467E13B98P |