Part Details for MS27467E13B8P by Amphenol Corporation
Overview of MS27467E13B8P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27467E13B8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E13B8P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS27467E13B8P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3469 | Buy Now |
DISTI #
654-MS27467E13B8P
|
Mouser Electronics | Circular MIL Spec Connector 8P Sz 13 Straight Plug Pin Cont Crimp | 0 |
|
$125.4100 / $140.7100 | Order Now |
DISTI #
MS27467E13B8P
|
TTI | Circular MIL Spec Connector 8P Sz 13 Straight Plug Pin Cont Crimp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$49.9400 / $73.5000 | Buy Now |
DISTI #
MS27467E13B8P
|
PEI Genesis | LJT 8C 8#20 PIN PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | PLUG Min Qty: 8 | 4 |
|
$81.2000 / $384.2000 | Buy Now |
Part Details for MS27467E13B8P
MS27467E13B8P CAD Models
MS27467E13B8P Part Data Attributes
|
MS27467E13B8P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E13B8P
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27467E13B8P
This table gives cross-reference parts and alternative options found for MS27467E13B8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E13B8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E13E08P | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13B8P vs MB918E13E08P |
MS27467E13G08P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E13B8P vs MS27467E13G08P |
MS27467P13F8P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E13B8P vs MS27467P13F8P |
MB918E13A08P | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13B8P vs MB918E13A08P |
MS27467T13F08H | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E13B8P vs MS27467T13F08H |
MB918T13F08P | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13B8P vs MB918T13F08P |
MS27467T13G08P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E13B8P vs MS27467T13G08P |
MS27467Y13E08P | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E13B8P vs MS27467Y13E08P |
MS27467T13F08P | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E13B8P vs MS27467T13F08P |
AE167T13B8P | MIL Series Connector, | Aero-Electric Connector Inc | MS27467E13B8P vs AE167T13B8P |