Part Details for MS27466T15B15S by Aero-Electric Connector Inc
Overview of MS27466T15B15S by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T15B15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27466T15B15S
|
PEI Genesis | AE1 15C 14#20 1#16 SKT RECP Min Qty: 1 | 32 |
|
$55.5000 / $72.5700 | Buy Now |
Part Details for MS27466T15B15S
MS27466T15B15S CAD Models
MS27466T15B15S Part Data Attributes
|
MS27466T15B15S
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27466T15B15S
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |
Alternate Parts for MS27466T15B15S
This table gives cross-reference parts and alternative options found for MS27466T15B15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15B15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466E15B15S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27466T15B15S vs MS27466E15B15S |
MS27466T15F15S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | MS27466T15B15S vs MS27466T15F15S |
MS27466G15G15J | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15B15S vs MS27466G15G15J |
MS27466T15B15S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27466T15B15S vs MS27466T15B15S |
MS27466T15F15J | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15B15S vs MS27466T15F15J |
MS27466E15F15S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | MS27466T15B15S vs MS27466E15F15S |
MB910Y15D15S | TE's AMP | Check for Price | 15 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B15S vs MB910Y15D15S |
MS27466E15B15J | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15B15S vs MS27466E15B15J |
MS27466Y15N15S | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B15S vs MS27466Y15N15S |