MS27466E19F32SD
Description: MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27466E19F32SD by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MS27466E19F32SD by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466E19F32SD by Defense Logistics Agency

MS27466E19F32SD
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-351
Contact Quantities
32
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
32
Unique Insert Number
19-32
Want to compare parts?
  1. MS27466E19F32SD
    Defense Logistics Agency
    MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27466E19F32SD

This table gives cross-reference parts and alternative options found for MS27466E19F32SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E19F32SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27466T19B32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466T19B32SD
MS27466E19C32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466E19C32SD
MS27466P19A32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466P19A32SD
MS27466E19A32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466E19A32SD
MS27466T19A32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466T19A32SD
MS27466P19F32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E19F32SD vs MS27466P19F32SD
Part Number Description Manufacturer Compare
MS27466Y19A32SD 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E19F32SD vs MS27466Y19A32SD
76010T-19B-32SD MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010T-19B-32SD
MS27466Y19E32SD CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E19F32SD vs MS27466Y19E32SD
76010G-19B-32JD MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010G-19B-32JD
MS27466G-19D-32JD MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs MS27466G-19D-32JD
76010T-19N-32JD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010T-19N-32JD
76010T-19D-32SD MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010T-19D-32SD
MB910T19N32SD CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E19F32SD vs MB910T19N32SD
76010G-19F-32JD MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010G-19F-32JD
76010G-19N-32SD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E19F32SD vs 76010G-19N-32SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466E19F32SD by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466E19F32SD by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS27466E19F32SD would you like to use for your alert(s)?
  • Please alert me when MS27466E19F32SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466E19F32SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466E19F32SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466E19F32SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466E19F32SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466E19F32SD by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: