Part Details for MS27466E13B22P by Amphenol Corporation
Overview of MS27466E13B22P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466E13B22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27466E13B22P
|
Avnet Americas | LJT 22C 2222M PIN RECP - Bulk (Alt: MS27466E13B22P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4250 / $278.4575 | Buy Now |
DISTI #
APH MS27466E13B22
|
Avnet Americas | LJT 22C 2222M PIN RECP - Bulk (Alt: APH MS27466E13B22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$61.6175 / $87.5192 | Buy Now |
DISTI #
654-MS27466E13B22P
|
Mouser Electronics | Circular MIL Spec Connector LJT 22C 22#22M PIN RECP | 0 |
|
$69.6800 / $85.0900 | Order Now |
Part Details for MS27466E13B22P
MS27466E13B22P CAD Models
MS27466E13B22P Part Data Attributes:
|
MS27466E13B22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466E13B22P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27466E13B22P
This table gives cross-reference parts and alternative options found for MS27466E13B22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E13B22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E13A22P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E13B22P vs MS27466E13A22P |
MS27466P13A22P | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27466E13B22P vs MS27466P13A22P |
MS27466T13A22P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27466E13B22P vs MS27466T13A22P |