Part Details for MS27291-1 by Glenair Inc
Overview of MS27291-1 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27291-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9613
|
Newark | Cable Clamp, Size 10, Aluminium, Connector Shell Size:10, Cable Diameter Max:-, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Class R & F Circular Connectors Rohs Compliant: Yes |Glenair MS27291-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$24.4100 / $32.4900 | Buy Now |
DISTI #
GLN MS27291-1
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: GLN MS27291-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27291-1
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: MS27291-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
RFQ | |
DISTI #
21AJ9613
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 21AJ9613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$24.5900 / $32.4900 | Buy Now |
DISTI #
34AC1047
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 34AC1047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$46.3700 / $63.4500 | Buy Now |
DISTI #
654-MS27291-1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 299 |
|
$20.7100 / $54.5300 | Buy Now |
DISTI #
MS27291-1
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$22.0200 / $32.6200 | Buy Now |
DISTI #
GLN MS27291-1
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: GLN MS27291-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27291-1
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: MS27291-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
RFQ | |
DISTI #
21AJ9613
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 21AJ9613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$24.5900 / $32.4900 | Buy Now |
Part Details for MS27291-1
MS27291-1 CAD Models
MS27291-1 Part Data Attributes:
|
MS27291-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27291-1
Glenair Inc
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |