Part Details for MS26574-2A by Eaton Corporation
Overview of MS26574-2A by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS26574-2A
MS26574-2A CAD Models
MS26574-2A Part Data Attributes
|
MS26574-2A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MS26574-2A
Eaton Corporation
Thermal Circuit Breaker, 1 Pole(s), 2A, 120VAC, 28VDC, Panel Mount-threaded
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5809 | |
Body Breadth | 15.06 mm | |
Body Height | 31.78 mm | |
Body Length or Diameter | 19.81 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Rated Breaking Capacity | 800 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | MS | |
Surface Mount | NO | |
Terminal Shape | SCREW |