-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS259-10S-ND
|
DigiKey | RF SHIELD 1.020"X1.020" SOLDER Min Qty: 1 Lead time: 3 Weeks Container: Tray |
872 In Stock |
|
$0.6257 / $2.2000 | Buy Now |
DISTI #
388-MS259-10S
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant | 0 |
|
$0.5890 / $1.0800 | Order Now |
DISTI #
V99:2348_25682567
|
Arrow Electronics | 25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2124 | Americas - 162 |
|
$0.1177 / $0.4630 | Buy Now |
DISTI #
78979893
|
Verical | 25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Date Code: 2024 | Americas - 9792 |
|
$0.7000 / $1.3900 | Buy Now |
DISTI #
56148331
|
Verical | 25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2124 | Americas - 162 |
|
$0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS259-10S
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS259-10S
Masach Tech
25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS); Material: Tin-Steel (CRS); Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Description | 25.9 x 25.9 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) | |
Samacsys Manufacturer | MASACH TECH LTD. | |
Samacsys Modified On | 2022-10-26 22:27:57 | |
Category CO2 Kg | 4.1 |