Part Details for MS25308-222 by Safran Group
Overview of MS25308-222 by Safran Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25308-222
MS25308-222 CAD Models
MS25308-222 Part Data Attributes
|
MS25308-222
Safran Group
Buy Now
Datasheet
|
Compare Parts:
MS25308-222
Safran Group
Toggle Switch, 4PST, Latched, 25A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 33.93 mm | |
Body Height | 33.73 mm | |
Body Length or Diameter | 42.82 mm | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |