Part Details for MS25089-2C by Amphenol Nexus
Overview of MS25089-2C by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS25089-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANXMS25089-2C
|
Heilind Electronics | NX302CB1B-61 KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXMS25089-2C
|
Interstate Connecting Components | NX302CB1B-61 KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | STANDARD SWITCH MIL TYPE C BLACK BUTTON Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS25089-2C
MS25089-2C CAD Models
MS25089-2C Part Data Attributes
|
MS25089-2C
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
MS25089-2C
Amphenol Nexus
Pushbutton Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Type | BUTTON PLUNGER | |
Bushing Type | 1/2-32 | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |