Part Details for MS25043-28D by Glenair Inc
Results Overview of MS25043-28D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MS25043-28D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5000
|
Newark | Connector |Glenair MS25043-28D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$49.4700 / $182.5200 | Buy Now |
DISTI #
MS25043-28D
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 28D - Bulk (A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$47.4912 / $178.8696 | Buy Now |
DISTI #
654-MS25043-28D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP W/CHAIN RoHS: Not Compliant | 10 |
|
$67.3500 / $263.6400 | Buy Now |
DISTI #
MS25043-28D
|
TTI | Circular MIL Spec Tools, Hardware & Accessories CAP W/CHAIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.0700 / $183.8900 | Buy Now |
DISTI #
GLEMS25043-28D
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$110.9898 / $182.5200 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 49 |
|
$192.1690 / $319.9690 | Buy Now |
Part Details for MS25043-28D
MS25043-28D CAD Models
MS25043-28D Part Data Attributes
|
MS25043-28D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25043-28D
Glenair Inc
Connector Accessory, Cover Item
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |