Part Details for MS25043-14D by Glenair Inc
Overview of MS25043-14D by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25043-14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7456
|
Newark | Receptacle Protective Cap Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Shell Size 14 Threaded Circular Receptacles, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Na |Glenair MS25043-14D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.9000 | Buy Now |
DISTI #
3937-MS25043-14D-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$180.3100 | Buy Now |
DISTI #
87W7456
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 14D - Bulk (Alt: 87W7456) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$152.9700 / $205.0400 | Buy Now |
DISTI #
MS25043-14D
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 14D - Bulk (Alt: MS25043-14D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$109.1793 | Buy Now |
DISTI #
654-MS25043-14D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP W/CHAIN RoHS: Not Compliant | 14 |
|
$28.9800 / $125.7800 | Buy Now |
DISTI #
V37:1799_16045173
|
Arrow Electronics | Connector Accessories Protective Cover Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1551 | Americas - 1 |
|
$108.4100 | Buy Now |
DISTI #
71049088
|
Verical | Connector Accessories Protective Cover Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$26.2179 / $120.9231 | Buy Now |
DISTI #
77982555
|
Verical | Connector Accessories Protective Cover Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$25.5625 | Buy Now |
DISTI #
54163642
|
Verical | Connector Accessories Protective Cover Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 1 |
|
$108.4100 | Buy Now |
|
Quest Components | 46 |
|
$28.9554 / $34.0652 | Buy Now |
Part Details for MS25043-14D
MS25043-14D CAD Models
MS25043-14D Part Data Attributes
|
MS25043-14D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25043-14D
Glenair Inc
Connector Accessory, Cover Item
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for MS25043-14D
This table gives cross-reference parts and alternative options found for MS25043-14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25043-14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA2209-5103 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-14D vs CA2209-5103 |
MS25043-14DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-14D vs MS25043-14DA |
CA17530-8005 | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS25043-14D vs CA17530-8005 |
MS25043-14D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-14D vs MS25043-14D |
MS25043-14DA | Connector Accessory | Glenair Inc | MS25043-14D vs MS25043-14DA |
CA2209-8003 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-14D vs CA2209-8003 |
MS25042-18D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-14D vs MS25042-18D |
CA17530-5105 | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS25043-14D vs CA17530-5105 |
MS25042-18DA | Connector Accessory, | Amphenol Corporation | MS25043-14D vs MS25042-18DA |